
160LLE22MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-1082-ND |
Manufacturer | |
Manufacturer Product Number | 160LLE22MEFC10X12.5 |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 160LLE22MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 121 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 217 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,15500 Kč | 91,55 Kč |
| 50 | 6,83700 Kč | 341,85 Kč |
| 100 | 6,09990 Kč | 609,99 Kč |
| 500 | 4,82744 Kč | 2 413,72 Kč |
| 1 000 | 4,42617 Kč | 4 426,17 Kč |
| 3 000 | 3,92418 Kč | 11 772,54 Kč |
| 5 000 | 3,73634 Kč | 18 681,70 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |


