22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

ULD2C220MPD

DigiKey Part Number
ULD2C220MPD-ND
Manufacturer
Manufacturer Product Number
ULD2C220MPD
Description
CAP ALUM 22UF 20% 160V RADIAL TH
Customer Reference
Detailed Description
22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ULD2C220MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
121 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
217.8 mA @ 100 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
160 V
Mounting Type
Lifetime @ Temp.
15000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ULD2C220MPD1TDNichicon477493-13853-1-ND21,21000 KčParametric Equivalent
160LLE22MEFC10X12.5Rubycon8 9351189-1082-ND14,70000 KčParametric Equivalent
EKXF161ELL220MJC5SChemi-Con2 000565-EKXF161ELL220MJC5S-ND25,62000 KčParametric Equivalent
In-Stock: 800
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1012,01100 Kč120,11 Kč
509,07540 Kč453,77 Kč
1008,14720 Kč814,72 Kč
5006,54802 Kč3 274,01 Kč
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč