



ULD2C220MPD1TD | |
|---|---|
DigiKey Part Number | 493-13853-1-ND - Cut Tape (CT) 493-13853-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2C220MPD1TD |
Description | CAP ALUM 22UF 20% 160V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2C220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 121 mA @ 120 Hz | |
Ripple Current @ High Frequency | 217.8 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,46000 Kč | 134,60 Kč |
| 50 | 10,21340 Kč | 510,67 Kč |
| 100 | 9,18030 Kč | 918,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,40306 Kč | 3 701,53 Kč |
| 1 000 | 6,84262 Kč | 6 842,62 Kč |
| 1 500 | 6,55963 Kč | 9 839,44 Kč |
| 2 500 | 6,24422 Kč | 15 610,55 Kč |
| 3 500 | 6,05882 Kč | 21 205,87 Kč |
| 5 000 | 5,87965 Kč | 29 398,25 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

