EKMQ101ELL471ML25S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 0,80584 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: 2,20000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 96
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 0,67333 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 218
Unit Price: 1,44000 Kč
Datasheet
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMQ101ELL471ML25S

DigiKey Part Number
565-EKMQ101ELL471ML25S-ND
Manufacturer
Manufacturer Product Number
EKMQ101ELL471ML25S
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMQ101ELL471ML25S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
715 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.0725 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKMQ101EC5471ML25SChemi-Con0EKMQ101EC5471ML25S-ND0,80584 KčParametric Equivalent
ECA-2AHG471Panasonic Industry0P5850-ND2,20000 KčDirect
100PX470MEFC16X25Rubycon96100PX470MEFC16X25-ND2,11000 KčParametric Equivalent
100PX470MEFCGC16X25Rubycon0100PX470MEFCGC16X25-ND0,67333 KčParametric Equivalent
UVZ2A471MHD1AANichicon218UVZ2A471MHD1AA-ND1,44000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,02000 Kč72,02 Kč
1048,44200 Kč484,42 Kč
5038,63640 Kč1 931,82 Kč
10035,54330 Kč3 554,33 Kč
50030,23250 Kč15 116,25 Kč
1 00028,56169 Kč28 561,69 Kč
2 50026,78009 Kč66 950,23 Kč
5 00025,69542 Kč128 477,10 Kč
Manufacturers Standard Package
Unit Price without VAT:72,02000 Kč
Unit Price with VAT:87,14420 Kč