100PX470MEFCGC16X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 96
Unit Price: 52,08000 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 19,90946 Kč
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: 72,02000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 218
Unit Price: 35,49000 Kč
Datasheet
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100PX470MEFCGC16X25

DigiKey Part Number
100PX470MEFCGC16X25-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
100PX470MEFCGC16X25
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
100PX470MEFCGC16X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
880 mA @ 120 Hz
Packaging
Tape & Box (TB)
Ripple Current @ High Frequency
1.056 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
100PX470MEFC16X25Rubycon96100PX470MEFC16X25-ND52,08000 KčParametric Equivalent
EKMQ101EC5471ML25SChemi-Con0EKMQ101EC5471ML25S-ND19,90946 KčParametric Equivalent
EKMQ101ELL471ML25SChemi-Con0565-EKMQ101ELL471ML25S-ND72,02000 KčParametric Equivalent
UVZ2A471MHD1AANichicon218UVZ2A471MHD1AA-ND35,49000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
60016,63567 Kč9 981,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,63567 Kč
Unit Price with VAT:20,12916 Kč