Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKMQ101EC5471ML25S | |
|---|---|
DigiKey Part Number | EKMQ101EC5471ML25S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ101EC5471ML25S |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.0725 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ101ELL471ML25S | Chemi-Con | 0 | 565-EKMQ101ELL471ML25S-ND | 72,02000 Kč | Parametric Equivalent |
| ECA-2AHG471 | Panasonic Industry | 0 | P5850-ND | 54,38000 Kč | Direct |
| 100PX470MEFC16X25 | Rubycon | 96 | 100PX470MEFC16X25-ND | 52,08000 Kč | Parametric Equivalent |
| 100PX470MEFCGC16X25 | Rubycon | 0 | 100PX470MEFCGC16X25-ND | 16,63567 Kč | Parametric Equivalent |
| UVZ2A471MHD1AA | Nichicon | 218 | UVZ2A471MHD1AA-ND | 35,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,90946 Kč | 9 954,73 Kč |
| Unit Price without VAT: | 19,90946 Kč |
|---|---|
| Unit Price with VAT: | 24,09045 Kč |





