



UKL2A471MHD | |
|---|---|
DigiKey Part Number | 493-10521-ND |
Manufacturer | |
Manufacturer Product Number | UKL2A471MHD |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A471MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.365 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A471MHD6 | Nichicon | 126 | 493-5568-ND | 71,81000 Kč | Direct |
| UCY2C471MHD | Nichicon | 0 | 493-5450-ND | 86,93000 Kč | Upgrade |
| UVK2A471MHD | Nichicon | 404 | 493-16112-ND | 39,06000 Kč | Similar |
| UVR2A471MHD | Nichicon | 469 | 493-1151-ND | 40,74000 Kč | Similar |
| UKL2A471KHD | Nichicon | 286 | 493-16887-ND | 94,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 59,99100 Kč | 599,91 Kč |
| 50 | 48,27440 Kč | 2 413,72 Kč |
| 250 | 40,63700 Kč | 10 159,25 Kč |
| 500 | 38,23400 Kč | 19 117,00 Kč |
| 1 000 | 36,23877 Kč | 36 238,77 Kč |
| 2 500 | 34,11092 Kč | 85 277,30 Kč |
| 5 000 | 32,81588 Kč | 164 079,40 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |

