470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPJ2A471MHD6

DigiKey Part Number
493-5568-ND
Manufacturer
Manufacturer Product Number
UPJ2A471MHD6
Description
CAP ALUM 470UF 20% 100V RADIAL
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPJ2A471MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.41 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.77 A @ 10 kHz
Part Status
Not For New Designs
Impedance
56 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.457" (37.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPM2A471MHDNichicon266493-11141-ND67,61000 KčSimilar
UPS2A471MHDNichicon124493-11155-ND58,58000 KčSimilar
UPW2A471MHDNichicon1 616493-1985-ND56,27000 KčSimilar
B41858C9477M000TDK1 283495-6095-ND59,63000 KčParametric Equivalent
MAL213699475E3Vishay Beyschlag/Draloric/BC Components0MAL213699475E3-ND50,27216 KčParametric Equivalent
In-Stock: 126
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,81000 Kč71,81 Kč
1048,23200 Kč482,32 Kč
5038,46000 Kč1 923,00 Kč
10035,38160 Kč3 538,16 Kč
50030,08972 Kč15 044,86 Kč
1 00028,42499 Kč28 424,99 Kč
2 50026,64982 Kč66 624,55 Kč
5 00025,56897 Kč127 844,85 Kč
Manufacturers Standard Package
Unit Price without VAT:71,81000 Kč
Unit Price with VAT:86,89010 Kč