
B41858C9477M000 | |
|---|---|
DigiKey Part Number | 495-6095-ND |
Manufacturer | |
Manufacturer Product Number | B41858C9477M000 |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 10kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B41858C9477M000 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 2.061 A @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 68mOhm @ 10kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 39,93800 Kč | 399,38 Kč |
| 50 | 31,72380 Kč | 1 586,19 Kč |
| 100 | 29,13260 Kč | 2 913,26 Kč |
| 500 | 24,67390 Kč | 12 336,95 Kč |
| 1 000 | 23,27166 Kč | 23 271,66 Kč |
| 2 500 | 21,85590 Kč | 54 639,75 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |

