



UPM2A471MHD | |
|---|---|
DigiKey Part Number | 493-11141-ND |
Manufacturer | |
Manufacturer Product Number | UPM2A471MHD |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A471MHD Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.76 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.2 A @ 10 kHz |
Part Status Not For New Designs | Impedance 47 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.654" (42.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A471MHD6 | Nichicon | 126 | 493-5568-ND | 71,81000 Kč | Similar |
| UPS2A471MHD | Nichicon | 124 | 493-11155-ND | 58,58000 Kč | Similar |
| UPW2A471MHD | Nichicon | 1 616 | 493-1985-ND | 56,27000 Kč | Similar |
| ELXV101ELL471ML40S | Chemi-Con | 340 | 565-ELXV101ELL471ML40S-ND | 80,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 45,37700 Kč | 453,77 Kč |
| 50 | 36,09140 Kč | 1 804,57 Kč |
| 100 | 33,16630 Kč | 3 316,63 Kč |
| 500 | 28,13732 Kč | 14 068,66 Kč |
| 1 000 | 26,55554 Kč | 26 555,54 Kč |
| 2 500 | 24,86835 Kč | 62 170,88 Kč |
| 5 000 | 23,84126 Kč | 119 206,30 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |

