470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW2A471MHD

DigiKey Part Number
493-1985-ND
Manufacturer
Manufacturer Product Number
UPW2A471MHD
Description
CAP ALUM 470UF 20% 100V RADIAL
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW2A471MHD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
982.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.31 A @ 100 kHz
Part Status
Not For New Designs
Impedance
76 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
1.240" (31.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ2A471MHD6Nichicon126493-5568-ND71,81000 KčSimilar
UPM2A471MHDNichicon266493-11141-ND67,61000 KčSimilar
UPS2A471MHDNichicon124493-11155-ND58,58000 KčSimilar
SEK471M100STCornell Dubilier Knowles3 900SEK471M100ST-ND72,23000 KčSimilar
In-Stock: 1 616
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
156,27000 Kč56,27 Kč
1037,35500 Kč373,55 Kč
5029,48960 Kč1 474,48 Kč
10027,00340 Kč2 700,34 Kč
50022,73076 Kč11 365,38 Kč
1 00021,38646 Kč21 386,46 Kč
2 50019,95247 Kč49 881,18 Kč
5 00019,07950 Kč95 397,50 Kč
Manufacturers Standard Package
Unit Price without VAT:56,27000 Kč
Unit Price with VAT:68,08670 Kč