
SEK471M100ST | |
|---|---|
DigiKey Part Number | SEK471M100ST-ND |
Manufacturer | |
Manufacturer Product Number | SEK471M100ST |
Description | CAP ALUM 470UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 280mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 875 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.225 A @ 10 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 280mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 48,69400 Kč | 486,94 Kč |
| 50 | 38,91340 Kč | 1 945,67 Kč |
| 100 | 35,82680 Kč | 3 582,68 Kč |
| 500 | 30,52354 Kč | 15 261,77 Kč |
| 1 000 | 28,85587 Kč | 28 855,87 Kč |
| 2 500 | 27,07734 Kč | 67 693,35 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |

