Similar
Similar
Similar
Similar
Parametric Equivalent




UCY2C471MHD | |
|---|---|
DigiKey Part Number | 493-5450-ND |
Manufacturer | |
Manufacturer Product Number | UCY2C471MHD |
Description | CAP ALUM 470UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2C471MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.92 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.84 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS2C471MRD | Nichicon | 171 | 493-5661-ND | 94,91000 Kč | Similar |
| UPW2C471MRD | Nichicon | 0 | 493-2002-ND | 0,00000 Kč | Similar |
| UVY2C471MHD | Nichicon | 116 | 493-12489-ND | 85,04000 Kč | Similar |
| UVZ2C471MRD | Nichicon | 0 | 493-1395-ND | 34,17048 Kč | Similar |
| EKXJ161ELL471MMP1S | Chemi-Con | 12 | 565-EKXJ161ELL471MMP1S-ND | 93,02000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 59,02500 Kč | 590,25 Kč |
| 50 | 47,45960 Kč | 2 372,98 Kč |
| 100 | 43,81650 Kč | 4 381,65 Kč |
| 500 | 37,55534 Kč | 18 777,67 Kč |
| 1 000 | 35,58657 Kč | 35 586,57 Kč |
| 2 500 | 33,48744 Kč | 83 718,60 Kč |
| 5 000 | 32,20955 Kč | 161 047,75 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |






