Similar
Similar
Similar




UVZ2C471MRD | |
|---|---|
DigiKey Part Number | 493-1395-ND |
Manufacturer | |
Manufacturer Product Number | UVZ2C471MRD |
Description | CAP ALUM 470UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2C471MRD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.035 A @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.634" (41.50mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2C471MHD | Nichicon | 0 | 493-5450-ND | 86,93000 Kč | Similar |
| UPS2C471MRD | Nichicon | 171 | 493-5661-ND | 94,91000 Kč | Similar |
| UVY2C471MHD | Nichicon | 116 | 493-12489-ND | 85,04000 Kč | Similar |




