
EKXJ161ELL471MMP1S | |
|---|---|
DigiKey Part Number | 565-EKXJ161ELL471MMP1S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ161ELL471MMP1S |
Description | CAP ALUM 470UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKXJ161ELL471MMP1S Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.715 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.85875 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 160 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 63,43500 Kč | 634,35 Kč |
| 50 | 51,15960 Kč | 2 557,98 Kč |
| 250 | 43,16264 Kč | 10 790,66 Kč |
| 500 | 40,64666 Kč | 20 323,33 Kč |
| 1 000 | 38,55716 Kč | 38 557,16 Kč |
| 2 500 | 36,32914 Kč | 90 822,85 Kč |
| 5 000 | 34,97322 Kč | 174 866,10 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |

