



UKL2A471KHD | |
|---|---|
DigiKey Part Number | 493-16887-ND |
Manufacturer | |
Manufacturer Product Number | UKL2A471KHD |
Description | CAP ALUM 470UF 10% 100V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL2A471KHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 910 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.365 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±10% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 64,61100 Kč | 646,11 Kč |
| 50 | 52,15060 Kč | 2 607,53 Kč |
| 100 | 48,22400 Kč | 4 822,40 Kč |
| 500 | 41,47566 Kč | 20 737,83 Kč |
| 1 000 | 39,35445 Kč | 39 354,45 Kč |
| 2 500 | 37,09230 Kč | 92 730,75 Kč |
| 5 000 | 35,71550 Kč | 178 577,50 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |

