
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Obsolete | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.043" (26.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKMQ101EC5471ML25S | Chemi-Con | 0 | EKMQ101EC5471ML25S-ND | 19,90946 Kč | Direct |
| EKMQ101ELL471ML25S | Chemi-Con | 0 | 565-EKMQ101ELL471ML25S-ND | 72,02000 Kč | Direct |
| ECA-2AHG471 | Panasonic Industry | 0 | P5850-ND | 54,38000 Kč | Direct |
| ECA-2AM471 | Panasonic Industry | 0 | P5316-ND | 45,78000 Kč | Direct |
| UVR2A471MHD | Nichicon | 469 | 493-1151-ND | 40,74000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

