470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-2AM471B

DigiKey Part Number
10-ECA-2AM471BCT-ND - Cut Tape (CT)
10-ECA-2AM471BTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECA-2AM471B
Description
CAP ALUM 470UF 20% 100V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-2AM471B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
900 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1.53 A @ 10 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECA-2AHG471BPanasonic Industry2P19554CT-ND55,43000 KčDirect
UKL2A471MHDNichicon1493-10521-ND88,19000 KčSimilar
100PK470MEFC16X25Rubycon4001189-100PK470MEFC16X25-ND49,77000 KčParametric Equivalent
477CKS100MCORNELL DUBILIER KNOWLES7 0361572-1748-ND75,59000 KčParametric Equivalent
ESMG101ELL471ML25SChemi-Con6565-1156-ND49,14000 KčParametric Equivalent
In-Stock: 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1030,69900 Kč306,99 Kč
5024,04280 Kč1 202,14 Kč
10021,93870 Kč2 193,87 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25019,32908 Kč4 832,27 Kč
50017,98394 Kč8 991,97 Kč
75017,30487 Kč12 978,65 Kč
1 25016,54760 Kč20 684,50 Kč
1 75016,10271 Kč28 179,74 Kč
2 50015,67291 Kč39 182,28 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč