ECA-1VHG331 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 114
Unit Price: 35,70000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 14 723
Unit Price: 19,95000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 1 156
Unit Price: 20,37000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 3 984
Unit Price: 18,06000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 161
Unit Price: 17,01000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 789
Unit Price: 13,44000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: 22,47000 Kč
Datasheet

Direct


Nichicon
In Stock: 810
Unit Price: 28,77000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 3 805
Unit Price: 32,76000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 850
Unit Price: 26,04000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 850
Unit Price: 22,05000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 3 590
Unit Price: 34,65000 Kč
Datasheet

Similar


Nichicon
In Stock: 508
Unit Price: 24,15000 Kč
Datasheet
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECA-1VHG331

DigiKey Part Number
P5553-ND
Manufacturer
Manufacturer Product Number
ECA-1VHG331
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ECA-1VHG331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
350 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
525 mA @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.531" (13.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-HD1V331Panasonic Industry114P15176-ND35,70000 KčDirect
EEU-FC1V331Panasonic Industry14 723P10299-ND19,95000 KčSimilar
EEU-FC1V331BPanasonic Industry1 156P19682CT-ND20,37000 KčSimilar
EEU-FC1V331LPanasonic Industry3 984P10298-ND18,06000 KčSimilar
ECA-1VHG331BPanasonic Industry1 161P19547CT-ND17,01000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,49900 Kč104,99 Kč
507,89100 Kč394,55 Kč
2006,37815 Kč1 275,63 Kč
6005,51547 Kč3 309,28 Kč
1 0005,19239 Kč5 192,39 Kč
2 6004,69451 Kč12 205,73 Kč
5 0004,42004 Kč22 100,20 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč