330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
LXZ Series 16H, 10D

ELXZ350ELL331MJ16S

DigiKey Part Number
565-1984-ND
Manufacturer
Manufacturer Product Number
ELXZ350ELL331MJ16S
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXZ350ELL331MJ16S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Active
Impedance
68 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ELXY350ELL331MJ20SChemi-Con850565-1818-ND26,04000 KčSimilar
ELXZ350ETD331MJ16SChemi-Con674565-ELXZ350ETD331MJ16SCT-ND20,58000 KčParametric Equivalent
EEU-FC1V331Panasonic Industry14 723P10299-ND19,95000 KčDirect
EEU-FC1V331BPanasonic Industry1 156P19682CT-ND20,37000 KčDirect
EEU-FC1V331LPanasonic Industry3 984P10298-ND18,06000 KčSimilar
In-Stock: 850
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1013,96400 Kč139,64 Kč
5010,59980 Kč529,99 Kč
1009,53310 Kč953,31 Kč
5007,69954 Kč3 849,77 Kč
2 0006,64083 Kč13 281,66 Kč
4 0006,24160 Kč24 966,40 Kč
6 0006,04018 Kč36 241,08 Kč
Manufacturers Standard Package
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč