330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
FC10 SERIES

EEU-FC1V331

DigiKey Part Number
P10299-ND
Manufacturer
Manufacturer Product Number
EEU-FC1V331
Description
CAP ALUM 330UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1V331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
682.5 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Part Status
Active
Impedance
68 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.630" (16.00mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Polarization
Polar
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEU-FC1V331LPanasonic Industry3 984P10298-ND18,06000 KčSimilar
UPJ1V331MHD6Nichicon508493-17060-ND24,15000 KčSimilar
UPJ1V331MPDNichicon3 127493-15669-ND15,75000 KčSimilar
UPM1V331MHD6Nichicon49493-15788-ND24,78000 KčSimilar
UPM1V331MPDNichicon438UPM1V331MPD-ND18,06000 KčSimilar
In-Stock: 14 723
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,66200 Kč126,62 Kč
509,58340 Kč479,17 Kč
2007,79760 Kč1 559,52 Kč
6006,77990 Kč4 067,94 Kč
1 0006,39935 Kč6 399,35 Kč
2 6005,81249 Kč15 112,47 Kč
5 0005,48917 Kč27 445,85 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč