
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 525 mA @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELZA350ELL331MJC5S | Chemi-Con | 3 805 | 565-ELZA350ELL331MJC5S-ND | 32,76000 Kč | Upgrade |
| ELXY350ELL331MJ20S | Chemi-Con | 850 | 565-1818-ND | 26,04000 Kč | Similar |
| ELXZ350ELL331MJ16S | Chemi-Con | 850 | 565-1984-ND | 22,05000 Kč | Similar |
| EKMQ350ELL331MJC5S | Chemi-Con | 400 | 565-EKMQ350ELL331MJC5S-ND | 22,47000 Kč | Parametric Equivalent |
| EKRG350ELL331MJC5S | Chemi-Con | 0 | EKRG350ELL331MJC5S-ND | 3,51906 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 50 | 6,20700 Kč | 310,35 Kč |
| 100 | 5,53510 Kč | 553,51 Kč |
| 500 | 4,37136 Kč | 2 185,68 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

