Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EKRG350ELL331MJC5S | |
|---|---|
DigiKey Part Number | EKRG350ELL331MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKRG350ELL331MJC5S |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKRG350ELL331MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 340 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 510 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELZA350ELL331MJC5S | Chemi-Con | 3 805 | 565-ELZA350ELL331MJC5S-ND | 1,22000 Kč | Upgrade |
| EKMG350ELL331MJC5S | Chemi-Con | 789 | 565-1323-ND | 0,50000 Kč | Parametric Equivalent |
| EKMQ350ELL331MJC5S | Chemi-Con | 400 | 565-EKMQ350ELL331MJC5S-ND | 0,83000 Kč | Parametric Equivalent |
| UKA1V331MPD | Nichicon | 810 | 493-16827-ND | 1,07000 Kč | Upgrade |
| 35PX330MEFC10X12.5 | Rubycon | 0 | 1189-1278-ND | 0,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,51906 Kč | 7 038,12 Kč |
| Unit Price without VAT: | 3,51906 Kč |
|---|---|
| Unit Price with VAT: | 4,25806 Kč |









