
ELZA350ELL331MJC5S | |
|---|---|
DigiKey Part Number | 565-ELZA350ELL331MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | ELZA350ELL331MJC5S |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ELZA350ELL331MJC5S Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Impedance 63 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 21,25000 Kč | 212,50 Kč |
| 50 | 16,39100 Kč | 819,55 Kč |
| 100 | 14,85610 Kč | 1 485,61 Kč |
| 500 | 12,21580 Kč | 6 107,90 Kč |
| 2 000 | 10,69323 Kč | 21 386,46 Kč |
| 4 000 | 10,11930 Kč | 40 477,20 Kč |
| 6 000 | 9,82983 Kč | 58 978,98 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

