
EEU-HD1V331 | |
|---|---|
DigiKey Part Number | P15176-ND |
Manufacturer | |
Manufacturer Product Number | EEU-HD1V331 |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1V331 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 525 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1VHG331B | Panasonic Industry | 1 161 | P19547CT-ND | 17,01000 Kč | Parametric Equivalent |
| EEU-HD1V331B | Panasonic Industry | 41 | P15769CT-ND | 36,33000 Kč | Parametric Equivalent |
| ELZA350ELL331MJC5S | Chemi-Con | 3 805 | 565-ELZA350ELL331MJC5S-ND | 32,76000 Kč | Upgrade |
| EKMQ350ELL331MJC5S | Chemi-Con | 400 | 565-EKMQ350ELL331MJC5S-ND | 22,47000 Kč | Parametric Equivalent |
| RJA331M1VBK-1012S | Surge | 500 | 4403-RJA331M1VBK-1012S-ND | 8,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 23,18200 Kč | 231,82 Kč |
| 50 | 17,96580 Kč | 898,29 Kč |
| 200 | 14,94115 Kč | 2 988,23 Kč |
| 600 | 13,22313 Kč | 7 933,88 Kč |
| 1 000 | 12,58032 Kč | 12 580,32 Kč |
| 2 600 | 11,59049 Kč | 30 135,27 Kč |
| 5 000 | 11,04533 Kč | 55 226,65 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |

