
EKMQ350ELL331MJC5S | |
|---|---|
DigiKey Part Number | 565-EKMQ350ELL331MJC5S-ND |
Manufacturer | |
Manufacturer Product Number | EKMQ350ELL331MJC5S |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMQ350ELL331MJC5S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 350 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 525 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELZA350ELL331MJC5S | Chemi-Con | 3 805 | 565-ELZA350ELL331MJC5S-ND | 32,76000 Kč | Upgrade |
| ECA-1VHG331B | Panasonic Industry | 1 161 | P19547CT-ND | 17,01000 Kč | Parametric Equivalent |
| EEU-HD1V331 | Panasonic Industry | 114 | P15176-ND | 35,70000 Kč | Parametric Equivalent |
| EEU-HD1V331B | Panasonic Industry | 41 | P15769CT-ND | 36,33000 Kč | Parametric Equivalent |
| RJA331M1VBK-1012S | Surge | 500 | 4403-RJA331M1VBK-1012S-ND | 8,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 14,34200 Kč | 143,42 Kč |
| 50 | 10,90640 Kč | 545,32 Kč |
| 100 | 9,81450 Kč | 981,45 Kč |
| 500 | 7,93514 Kč | 3 967,57 Kč |
| 2 000 | 6,85070 Kč | 13 701,40 Kč |
| 4 000 | 6,44187 Kč | 25 767,48 Kč |
| 6 000 | 6,23560 Kč | 37 413,60 Kč |
| 10 000 | 6,00570 Kč | 60 057,00 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |

