
SEK331M035ST | |
|---|---|
DigiKey Part Number | 338-1741-ND |
Manufacturer | |
Manufacturer Product Number | SEK331M035ST |
Description | CAP ALUM 330UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 560mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 35 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 560mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 50 | 17,40320 Kč | 870,16 Kč |
| 200 | 14,46970 Kč | 2 893,94 Kč |
| 600 | 12,80108 Kč | 7 680,65 Kč |
| 1 000 | 12,17716 Kč | 12 177,16 Kč |
| 2 600 | 11,21584 Kč | 29 161,18 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |

