
BK-310CHA04 | |
|---|---|
DigiKey Part Number | P701-ND |
Manufacturer | |
Manufacturer Product Number | BK-310CHA04 |
Description | BATTERY NIMH 1.2V 3.1AH C |
Customer Reference | |
Detailed Description | C 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 3.1Ah |
Datasheet | Datasheet |
Category | Size / Dimension 1.02" Dia x 1.97" H (25.8mm x 50.0mm) |
Mfr | Termination Style Flat Top (Non-Extending) |
Packaging Box | Discharge Rate 620mA |
Part Status Obsolete | Standard Charge Current 310mA |
Battery Chemistry | Standard Charge Time 16Hrs |
Battery Cell Size | Weight 80 g |
Voltage - Rated | Base Product Number |
Capacity |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-310CHD01 | Panasonic Energy | 171 | 11-BK-310CHD01-ND | 158,74000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |















