
BHC-POL | |
|---|---|
DigiKey Part Number | BHC-POL-ND |
Manufacturer | |
Manufacturer Product Number | BHC-POL |
Description | BATTERY HOLDER C PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHC-POL Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 1.090" (27.69mm) |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 10 | 78,84700 Kč | 788,47 Kč |
| 50 | 69,22200 Kč | 3 461,10 Kč |
| 100 | 65,44870 Kč | 6 544,87 Kč |
| 300 | 59,88770 Kč | 17 966,31 Kč |
| 500 | 57,46522 Kč | 28 732,61 Kč |
| 1 000 | 54,33421 Kč | 54 334,21 Kč |
| 2 500 | 50,45534 Kč | 126 138,35 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |



















