C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALC-12PP

DigiKey Part Number
547-ALC-12PP-ND
Manufacturer
Manufacturer Product Number
ALC-12PP
Description
BATTERY ALKALINE 1.5V C
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
C Alkaline Manganese Dioxide 1.5 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
1.03" Dia x 1.97" H (26.2mm x 50.0mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
1336,18000 Kč336,18 Kč
16265,17875 Kč4 242,86 Kč
56238,38732 Kč13 349,69 Kč
104226,19490 Kč23 524,27 Kč
256209,59777 Kč53 657,03 Kč
504197,94698 Kč99 765,28 Kč
1 000186,83873 Kč186 838,73 Kč
Unit Price without VAT:336,18000 Kč
Unit Price with VAT:406,77780 Kč