Battery Holder (Open) C 4 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH22CL

DigiKey Part Number
BH22CL-ND
Manufacturer
Manufacturer Product Number
BH22CL
Description
BATT HOLDER C 4 CELL SOLDER LUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) C 4 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
BH22CL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Cylindrical, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
4
Battery Series
-
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Height Above Board
-
Operating Temperature
-10°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Factory Stock: 900
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,34000 Kč70,34 Kč
1058,41600 Kč584,16 Kč
5051,29820 Kč2 564,91 Kč
10048,50330 Kč4 850,33 Kč
30044,38137 Kč13 314,41 Kč
50042,58604 Kč21 293,02 Kč
1 00040,26555 Kč40 265,55 Kč
2 50037,39122 Kč93 478,05 Kč
5 00035,35374 Kč176 768,70 Kč
Manufacturers Standard Package
Unit Price without VAT:70,34000 Kč
Unit Price with VAT:85,11140 Kč