Battery Holder (Open) C 4 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH4CL

DigiKey Part Number
BH4CL-ND
Manufacturer
Manufacturer Product Number
BH4CL
Description
BATT HOLDER C 4 CELL SOLDER LUG
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) C 4 Cell Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
BH4CL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
4
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Solder Lug
Battery Type, Function
Cylindrical, Holder
Operating Temperature
-10°C ~ 100°C
Style
Holder (Open)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 573
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1065,80800 Kč658,08 Kč
5057,78640 Kč2 889,32 Kč
10054,63680 Kč5 463,68 Kč
30049,99413 Kč14 998,24 Kč
50047,97162 Kč23 985,81 Kč
1 00045,35799 Kč45 357,99 Kč
2 50042,12014 Kč105 300,35 Kč
5 00039,82489 Kč199 124,45 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč