
BHCW | |
|---|---|
DigiKey Part Number | BHCW-ND |
Manufacturer | |
Manufacturer Product Number | BHCW |
Description | BATTERY HOLDER C 6" WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 1 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BHCW Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 1 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads - 6" (152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 33,76500 Kč | 337,65 Kč |
| 50 | 29,64080 Kč | 1 482,04 Kč |
| 100 | 28,02810 Kč | 2 802,81 Kč |
| 300 | 25,64557 Kč | 7 693,67 Kč |
| 500 | 24,60840 Kč | 12 304,20 Kč |
| 1 000 | 23,26746 Kč | 23 267,46 Kč |
| 2 500 | 21,60652 Kč | 54 016,30 Kč |
| 5 000 | 20,42929 Kč | 102 146,45 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


















