
BHC-2 | |
|---|---|
DigiKey Part Number | BHC-2-ND |
Manufacturer | |
Manufacturer Product Number | BHC-2 |
Description | BATTERY HOLDER C PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHC-2 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Cylindrical, Holder | Height Above Board 1.090" (27.69mm) |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,75000 Kč | 74,75 Kč |
| 10 | 62,07000 Kč | 620,70 Kč |
| 50 | 54,48980 Kč | 2 724,49 Kč |
| 100 | 51,52070 Kč | 5 152,07 Kč |
| 300 | 47,14260 Kč | 14 142,78 Kč |
| 500 | 45,23600 Kč | 22 618,00 Kč |
| 1 000 | 42,77125 Kč | 42 771,25 Kč |
| 2 500 | 39,71788 Kč | 99 294,70 Kč |
| 5 000 | 37,55375 Kč | 187 768,75 Kč |
| Unit Price without VAT: | 74,75000 Kč |
|---|---|
| Unit Price with VAT: | 90,44750 Kč |

















