
BH2CW | |
|---|---|
DigiKey Part Number | BH2CW-ND |
Manufacturer | |
Manufacturer Product Number | BH2CW |
Description | BATTERY HOLDER C 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH2CW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 45,90200 Kč | 459,02 Kč |
| 50 | 40,30780 Kč | 2 015,39 Kč |
| 100 | 38,10930 Kč | 3 810,93 Kč |
| 300 | 34,87137 Kč | 10 461,41 Kč |
| 500 | 33,46116 Kč | 16 730,58 Kč |
| 1 000 | 31,63790 Kč | 31 637,90 Kč |
| 2 500 | 29,37939 Kč | 73 448,48 Kč |
| 5 000 | 27,77855 Kč | 138 892,75 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

















