



2473CN | |
|---|---|
DigiKey Part Number | 36-2473CN-ND |
Manufacturer | |
Manufacturer Product Number | 2473CN |
Description | BATTERY HOLDER N 2 CELL LEADS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) N 2 Cell Wire Leads with Connector |
Datasheet | Datasheet |
EDA/CAD Models | 2473CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads with Connector | |
Height Above Board | 0.550" (13.97mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,43000 Kč | 44,43 Kč |
| 1 000 | 23,88401 Kč | 23 884,01 Kč |
| 2 500 | 22,17889 Kč | 55 447,22 Kč |
| 5 000 | 20,97054 Kč | 104 852,70 Kč |
| Unit Price without VAT: | 44,43000 Kč |
|---|---|
| Unit Price with VAT: | 53,76030 Kč |







