
BH2DW | |
|---|---|
DigiKey Part Number | BH2DW-ND |
Manufacturer | |
Manufacturer Product Number | BH2DW |
Description | BATTERY HOLDER D 2 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) D 2 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH2DW Models |
Category | Style Holder (Open) |
Mfr | Battery Cell Size |
Packaging Bulk | Number of Cells 2 |
Part Status Active | Mounting Type Chassis Mount |
Battery Type, Function Cylindrical, Holder | Termination Style Wire Leads - 6" (152.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,77000 Kč | 66,77 Kč |
| 10 | 55,45600 Kč | 554,56 Kč |
| 50 | 48,68600 Kč | 2 434,30 Kč |
| 200 | 43,52570 Kč | 8 705,14 Kč |
| 400 | 41,15398 Kč | 16 461,59 Kč |
| 600 | 39,82725 Kč | 23 896,35 Kč |
| 1 000 | 38,21615 Kč | 38 216,15 Kč |
| 2 600 | 35,37565 Kč | 91 976,69 Kč |
| 5 000 | 33,55447 Kč | 167 772,35 Kč |
| Unit Price without VAT: | 66,77000 Kč |
|---|---|
| Unit Price with VAT: | 80,79170 Kč |


















