Battery Holder (Open) CR123A 1 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) CR123A 1 Cell PC Pin
Memory Protection Devices BH123A Battery Holder | Digi-Key Daily

BH123A

DigiKey Part Number
BH123A-ND
Manufacturer
Manufacturer Product Number
BH123A
Description
BATTERY HOLDER CR123A PC PIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) CR123A 1 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
BH123A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Battery Cell Size
Mfr
Number of Cells
1
Packaging
Bulk
Mounting Type
PCB, Through Hole
Part Status
Active
Termination Style
PC Pin
Battery Type, Function
Cylindrical, Holder
Height Above Board
0.475" (12.07mm)
Style
Holder (Open)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 112 242
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1021,79600 Kč217,96 Kč
5019,12920 Kč956,46 Kč
10018,08770 Kč1 808,77 Kč
30016,54993 Kč4 964,98 Kč
50015,88036 Kč7 940,18 Kč
1 00015,01525 Kč15 015,25 Kč
2 50013,94334 Kč34 858,35 Kč
5 00013,18364 Kč65 918,20 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč