



2174 | |
|---|---|
DigiKey Part Number | 36-2174-ND |
Manufacturer | |
Manufacturer Product Number | 2174 |
Description | BATT HOLDER C 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 2 Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 10 | 156,12000 Kč | 1 561,20 Kč |
| 25 | 144,97000 Kč | 3 624,25 Kč |
| 100 | 129,60600 Kč | 12 960,60 Kč |
| 500 | 125,14850 Kč | 62 574,25 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |











