
BH26CW | |
|---|---|
DigiKey Part Number | BH26CW-ND |
Manufacturer | |
Manufacturer Product Number | BH26CW |
Description | BATTERY HOLDER C 6 CELL 6" LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) C 6 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH26CW Models |
Category | Battery Cell Size |
Mfr | Number of Cells 6 |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Wire Leads - 6" (152.4mm) |
Battery Type, Function Cylindrical, Holder | Operating Temperature -10°C ~ 100°C |
Style Holder (Open) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 68,16000 Kč | 681,60 Kč |
| 50 | 59,83600 Kč | 2 991,80 Kč |
| 100 | 56,57700 Kč | 5 657,70 Kč |
| 300 | 51,76987 Kč | 15 530,96 Kč |
| 500 | 49,67580 Kč | 24 837,90 Kč |
| 1 000 | 46,96938 Kč | 46 969,38 Kč |
| 2 500 | 43,61612 Kč | 109 040,30 Kč |
| 5 000 | 41,23986 Kč | 206 199,30 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |











