Battery Holder (Open) C 3 Cell Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) C 3 Cell Solder Lug
Cylindrical Battery Holders
Keystone Battery Cylindrical Battery Holders Video

187

DigiKey Part Number
36-187-ND
Manufacturer
Manufacturer Product Number
187
Description
BATT HOLDER C 3 CELL SOLDER LUG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) C 3 Cell Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Holder (Open)
Mfr
Battery Cell Size
Packaging
Bulk
Number of Cells
3
Part Status
Active
Mounting Type
Chassis Mount
Battery Type, Function
Cylindrical, Holder
Termination Style
Solder Lug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,62000 Kč265,62 Kč
10220,54200 Kč2 205,42 Kč
25204,79760 Kč5 119,94 Kč
100187,09220 Kč18 709,22 Kč
Manufacturers Standard Package
Unit Price without VAT:265,62000 Kč
Unit Price with VAT:321,40020 Kč