


BXS001/1 | |
|---|---|
DigiKey Part Number | 708-1413-ND |
Manufacturer | |
Manufacturer Product Number | BXS001/1 |
Description | BATTERY HOLDER C SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) C 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BXS001/1 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Features IP67 - Dust Tight, Waterproof |
Battery Type, Function Cylindrical, Holder | Operating Temperature -30°C ~ 70°C |
Style Holder (Covered) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 654,51000 Kč | 654,51 Kč |
| 10 | 543,30200 Kč | 5 433,02 Kč |
| 90 | 454,88900 Kč | 40 940,01 Kč |
| 180 | 430,10322 Kč | 77 418,58 Kč |
| 270 | 416,23559 Kč | 112 383,61 Kč |
| Unit Price without VAT: | 654,51000 Kč |
|---|---|
| Unit Price with VAT: | 791,95710 Kč |










