


BXS016 | |
|---|---|
DigiKey Part Number | 708-1419-ND |
Manufacturer | |
Manufacturer Product Number | BXS016 |
Description | BATTERY HOLDER D SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) D 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BXS016 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Features IP67 - Dust Tight, Waterproof |
Battery Type, Function Cylindrical, Holder | Operating Temperature -30°C ~ 70°C |
Style Holder (Covered) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,02000 Kč | 741,02 Kč |
| 10 | 615,26200 Kč | 6 152,62 Kč |
| 50 | 540,20720 Kč | 27 010,36 Kč |
| 100 | 510,77220 Kč | 51 077,22 Kč |
| 250 | 474,31040 Kč | 118 577,60 Kč |
| Unit Price without VAT: | 741,02000 Kč |
|---|---|
| Unit Price with VAT: | 896,63420 Kč |






