


BXS002/1 | |
|---|---|
DigiKey Part Number | 708-1414-ND |
Manufacturer | |
Manufacturer Product Number | BXS002/1 |
Description | BATT HOLDER C 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) C 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BXS002/1 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 2 |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Features IP67 - Dust Tight, Waterproof |
Battery Type, Function Cylindrical, Holder | Operating Temperature -30°C ~ 70°C |
Style Holder (Covered) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,36000 Kč | 730,36 Kč |
| 10 | 606,35300 Kč | 6 063,53 Kč |
| 50 | 532,37840 Kč | 26 618,92 Kč |
| 100 | 503,37040 Kč | 50 337,04 Kč |
| 300 | 460,59790 Kč | 138 179,37 Kč |
| Unit Price without VAT: | 730,36000 Kč |
|---|---|
| Unit Price with VAT: | 883,73560 Kč |















