


BXS011/1 | |
|---|---|
DigiKey Part Number | 708-1416-ND |
Manufacturer | |
Manufacturer Product Number | BXS011/1 |
Description | BATTERY HOLDER AA SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) AA 1 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BXS011/1 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Mounting Type Panel Mount |
Packaging Box | Termination Style Solder Lug |
Part Status Active | Features IP67 - Dust Tight, Waterproof |
Battery Type, Function Cylindrical, Holder | Operating Temperature -30°C ~ 70°C |
Style Holder (Covered) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,33000 Kč | 562,33 Kč |
| 10 | 466,84900 Kč | 4 668,49 Kč |
| 50 | 409,90620 Kč | 20 495,31 Kč |
| 100 | 387,57270 Kč | 38 757,27 Kč |
| 300 | 354,64013 Kč | 106 392,04 Kč |
| 500 | 340,29484 Kč | 170 147,42 Kč |
| Unit Price without VAT: | 562,33000 Kč |
|---|---|
| Unit Price with VAT: | 680,41930 Kč |












