


BX0002/1 | |
|---|---|
DigiKey Part Number | 708-1394-ND |
Manufacturer | |
Manufacturer Product Number | BX0002/1 |
Description | BATT HOLDER C 2 CELL SOLDER LUG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Covered) C 2 Cell Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | BX0002/1 Models |
Category | Style Holder (Covered) |
Mfr | Battery Cell Size |
Series | Number of Cells 2 |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Battery Type, Function Cylindrical, Holder | Operating Temperature -30°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 743,29000 Kč | 743,29 Kč |
| 10 | 617,01000 Kč | 6 170,10 Kč |
| 50 | 541,73820 Kč | 27 086,91 Kč |
| 100 | 512,22150 Kč | 51 222,15 Kč |
| 300 | 468,69887 Kč | 140 609,66 Kč |
| Unit Price without VAT: | 743,29000 Kč |
|---|---|
| Unit Price with VAT: | 899,38090 Kč |








