SBAS70-04LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 55 813
Unit Price: 2,53000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 832
Unit Price: 2,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 8,63000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 2,32000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 5,84504 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 25,47000 Kč
Datasheet
SOT 23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBAS70-04LT1G

DigiKey Part Number
SBAS70-04LT1GOSTR-ND - Tape & Reel (TR)
SBAS70-04LT1GOSCT-ND - Cut Tape (CT)
SBAS70-04LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBAS70-04LT1G
Description
DIODE ARR SCHOTT 70V 100MA SOT23
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SBAS70-04LT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
100mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,74000 Kč2,74 Kč
101,91600 Kč19,16 Kč
1001,57880 Kč157,88 Kč
5001,15144 Kč575,72 Kč
1 0001,01272 Kč1 012,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,51025 Kč1 530,75 Kč
6 0000,50520 Kč3 031,20 Kč
9 0000,48371 Kč4 353,39 Kč
15 0000,44989 Kč6 748,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,74000 Kč
Unit Price with VAT:3,31540 Kč