Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar

BAS70-04-7-F | |
|---|---|
DigiKey Part Number | BAS70-04-FDITR-ND - Tape & Reel (TR) BAS70-04-FDICT-ND - Cut Tape (CT) BAS70-04-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04-7-F |
Description | DIODE ARR SCHOT 70V 70MA SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04-7-F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Diodes Incorporated | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-04-E3-08 | Vishay General Semiconductor - Diodes Division | 13 670 | BAS70-04-E3-08CT-ND | 9,24000 Kč | Direct |
| BAS70-04FILM | STMicroelectronics | 19 466 | 497-2516-1-ND | 5,04000 Kč | Direct |
| BAS70-04LT1G | onsemi | 1 516 | BAS70-04LT1GOSCT-ND | 4,20000 Kč | Direct |
| CDBT-70S-G | Comchip Technology | 0 | CDBT-70S-G-ND | 1,32343 Kč | Direct |
| BAS70-04,215 | Nexperia USA Inc. | 0 | 1727-2895-1-ND | 3,99000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,83310 Kč | 183,31 Kč |
| 500 | 1,33968 Kč | 669,84 Kč |
| 1 000 | 1,17946 Kč | 1 179,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,97508 Kč | 2 925,24 Kč |
| 6 000 | 0,87180 Kč | 5 230,80 Kč |
| 9 000 | 0,81909 Kč | 7 371,81 Kč |
| 15 000 | 0,75978 Kč | 11 396,70 Kč |
| 21 000 | 0,72462 Kč | 15 217,02 Kč |
| 30 000 | 0,69044 Kč | 20 713,20 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |


















