


BAS70-04LT1G | |
|---|---|
DigiKey Part Number | BAS70-04LT1GOSTR-ND - Tape & Reel (TR) BAS70-04LT1GOSCT-ND - Cut Tape (CT) BAS70-04LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70-04LT1G |
Description | DIODE ARR SCHOTT 70V 100MA SOT23 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 100mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS70-04LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 100mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 70 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 1,43100 Kč | 14,31 Kč |
| 100 | 1,06720 Kč | 106,72 Kč |
| 500 | 0,93840 Kč | 469,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,46773 Kč | 1 403,19 Kč |
| 6 000 | 0,46310 Kč | 2 778,60 Kč |
| 9 000 | 0,44373 Kč | 3 993,57 Kč |
| 15 000 | 0,41213 Kč | 6 181,95 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |











