BAS70-04,215 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Direct


onsemi
In Stock: 10 420
Unit Price: 0,17000 Kč
Datasheet

Direct


onsemi
In Stock: 22 319
Unit Price: 0,16000 Kč
Datasheet

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,05357 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 32 039
Unit Price: 0,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21248 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 13 437
Unit Price: 0,13000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 0,31000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 28 898
Unit Price: 0,31000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 5 330
Unit Price: 0,13000 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 4 895
Unit Price: 0,14000 Kč
Datasheet
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS70-04,215

DigiKey Part Number
1727-2895-2-ND - Tape & Reel (TR)
1727-2895-1-ND - Cut Tape (CT)
1727-2895-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS70-04,215
Description
DIODE ARR SCHOT 70V 70MA TO236AB
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAS70-04,215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
10 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,37300 Kč23,73 Kč
1001,46360 Kč146,36 Kč
5001,06376 Kč531,88 Kč
1 0000,93378 Kč933,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,76762 Kč2 302,86 Kč
6 0000,68363 Kč4 101,78 Kč
9 0000,64077 Kč5 766,93 Kč
15 0000,59252 Kč8 887,80 Kč
21 0000,56392 Kč11 842,32 Kč
30 0000,53610 Kč16 083,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč